
PF1V471MNN1012 | |
|---|---|
DigiKey Part Number | 4191-PF1V471MNN1012-ND |
Manufacturer | |
Manufacturer Product Number | PF1V471MNN1012 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$8.00000 | NT$80 |
| 50 | NT$5.90000 | NT$295 |
| 400 | NT$4.16500 | NT$1,666 |
| 800 | NT$3.76875 | NT$3,015 |
| 1,200 | NT$3.56917 | NT$4,283 |
| 2,800 | NT$3.21429 | NT$9,000 |
| 5,200 | NT$3.00115 | NT$15,606 |

