47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1C470MP20511U

DigiKey Part Number
4191-SM1C470MP20511UCT-ND - Cut Tape (CT)
4191-SM1C470MP20511UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SM1C470MP20511U
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
220 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16PK47MEFC5X11Rubycon3,51916PK47MEFC5X11-NDNT$7.00000Parametric Equivalent
476CKR025MCORNELL DUBILIER KNOWLES62,4251572-1477-NDNT$9.00000Parametric Equivalent
860010372004Würth Elektronik2,340732-8596-1-NDNT$3.00000Parametric Equivalent
860010472005Würth Elektronik949732-8628-1-NDNT$4.00000Parametric Equivalent
ECA-1CM470Panasonic Industry1,534P5137-NDNT$8.00000Parametric Equivalent
In-Stock: 1,178
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$2.40000NT$24
50NT$1.72000NT$86
100NT$1.49000NT$149
500NT$1.10000NT$550
1,000NT$0.97700NT$977
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000NT$0.87400NT$1,748
4,000NT$0.78800NT$3,152
6,000NT$0.74433NT$4,466
10,000NT$0.69580NT$6,958
14,000NT$0.66729NT$9,342
20,000NT$0.63965NT$12,793
Manufacturers Standard Package