
VSE0J221MCB6357E | |
|---|---|
DigiKey Part Number | 4191-VSE0J221MCB6357ETR-ND - Tape & Reel (TR) 4191-VSE0J221MCB6357ECT-ND - Cut Tape (CT) 4191-VSE0J221MCB6357EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSE0J221MCB6357E |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 10mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$38.00000 | NT$38 |
| 10 | NT$24.10000 | NT$241 |
| 50 | NT$18.36000 | NT$918 |
| 100 | NT$16.54000 | NT$1,654 |
| 500 | NT$13.41000 | NT$6,705 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | NT$12.19333 | NT$14,632 |
| 2,400 | NT$11.41208 | NT$27,389 |
| 3,600 | NT$11.01778 | NT$39,664 |
| 6,000 | NT$10.57833 | NT$63,470 |
| 8,400 | NT$10.32012 | NT$86,689 |
| 12,000 | NT$10.07075 | NT$120,849 |

