



415-0082-MM175 | |
|---|---|
DigiKey Part Number | J10383-ND |
Manufacturer | |
Manufacturer Product Number | 415-0082-MM175 |
Description | COAX CBL SMA TO SMA 6.8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 6.890" (175.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.890" (175.00mm) | |
Cable Type | Hand Formable .141 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,307.00000 | NT$2,307 |
| 10 | NT$1,961.30000 | NT$19,613 |
| 25 | NT$1,838.56000 | NT$45,964 |
| 50 | NT$1,750.88000 | NT$87,544 |
| 100 | NT$1,667.42000 | NT$166,742 |

