A31ASP24VDC2D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A31ASP24VDC2D

DigiKey Part Number
2449-A31ASP24VDC2D-ND
Manufacturer
Manufacturer Product Number
A31ASP24VDC2D
Description
RELAY AUTOMOTIVE SPST 80A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A31ASP24VDC2D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
75 mA
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
80 A
Switching Voltage
75VDC - Max
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
7 ms
Release Time
5 ms
Features
Diode, Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Coil Power
1.8W
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$134.00000NT$134
20NT$115.30000NT$2,306
40NT$111.35000NT$4,454
60NT$109.10000NT$6,546
80NT$107.53750NT$8,603
240NT$101.75000NT$24,420
440NT$98.68864NT$43,423
960NT$94.88021NT$91,085
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.