
CR1102H9.5F100 | |
|---|---|
DigiKey Part Number | 2449-CR1102H9.5F100CT-ND - Cut Tape (CT) 2449-CR1102H9.5F100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR1102H9.5F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$5.10000 | NT$51 |
| 25 | NT$4.76000 | NT$119 |
| 100 | NT$4.27000 | NT$427 |
| 250 | NT$3.96400 | NT$991 |
| 500 | NT$3.74400 | NT$1,872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$3.53500 | NT$3,535 |
| 2,000 | NT$3.38500 | NT$6,770 |
| 3,000 | NT$3.30000 | NT$9,900 |
| 5,000 | NT$3.19520 | NT$15,976 |
| 7,000 | NT$3.12786 | NT$21,895 |
| 10,000 | NT$3.05790 | NT$30,579 |
| 25,000 | NT$2.88476 | NT$72,119 |
| 50,000 | NT$2.75998 | NT$137,999 |
| 100,000 | NT$2.64036 | NT$264,036 |


