
ME026.0F3502 | |
|---|---|
DigiKey Part Number | 2449-ME026.0F3502TR-ND - Tape & Reel (TR) 2449-ME026.0F3502CT-ND - Cut Tape (CT) 2449-ME026.0F3502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME026.0F3502 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 10.00mm x 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 1.00mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$105.00000 | NT$105 |
| 10 | NT$88.20000 | NT$882 |
| 25 | NT$81.76000 | NT$2,044 |
| 100 | NT$72.84000 | NT$7,284 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | NT$66.65667 | NT$19,997 |
| 600 | NT$63.19833 | NT$37,919 |
| 900 | NT$61.33778 | NT$55,204 |
| 1,500 | NT$59.16467 | NT$88,747 |
| 2,100 | NT$57.83381 | NT$121,451 |
| 3,000 | NT$56.50800 | NT$169,524 |

