
STR4.3LF200QG | |
|---|---|
DigiKey Part Number | 2449-STR4.3LF200QGTR-ND - Tape & Reel (TR) 2449-STR4.3LF200QGCT-ND - Cut Tape (CT) 2449-STR4.3LF200QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR4.3LF200QG |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.28mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$19.00000 | NT$19 |
| 10 | NT$16.50000 | NT$165 |
| 25 | NT$15.44000 | NT$386 |
| 100 | NT$13.80000 | NT$1,380 |
| 250 | NT$12.78400 | NT$3,196 |
| 500 | NT$12.06600 | NT$6,033 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$11.40300 | NT$11,403 |
| 2,000 | NT$10.79600 | NT$21,592 |
| 3,000 | NT$10.46767 | NT$31,403 |
| 5,000 | NT$10.08260 | NT$50,413 |
| 7,000 | NT$9.84600 | NT$68,922 |
| 10,000 | NT$9.60960 | NT$96,096 |

