Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR7.3LF200QG

DigiKey Part Number
2449-STR7.3LF200QGTR-ND - Tape & Reel (TR)
2449-STR7.3LF200QGCT-ND - Cut Tape (CT)
2449-STR7.3LF200QGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STR7.3LF200QG
Description
SWITCH TACTILE SPST-NO 0.05A 48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA6T), Nylon 6T
Switch Travel
0.28mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,343
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$20.00000NT$20
10NT$16.70000NT$167
25NT$15.56000NT$389
100NT$13.90000NT$1,390
250NT$12.87200NT$3,218
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700NT$11.82000NT$8,274
1,400NT$11.17857NT$15,650
2,100NT$10.83048NT$22,744
3,500NT$10.42029NT$36,471
4,900NT$10.16755NT$49,821
7,000NT$9.91457NT$69,402
Manufacturers Standard Package