Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR7.3LF260QG

DigiKey Part Number
2449-STR7.3LF260QGTR-ND - Tape & Reel (TR)
2449-STR7.3LF260QGCT-ND - Cut Tape (CT)
2449-STR7.3LF260QGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STR7.3LF260QG
Description
SWITCH TACTILE SPST-NO 0.05A 48V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA6T), Nylon 6T
Switch Travel
0.28mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,242
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$19.00000NT$19
10NT$16.50000NT$165
25NT$15.44000NT$386
100NT$13.80000NT$1,380
250NT$12.78400NT$3,196
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700NT$11.73714NT$8,216
1,400NT$11.10071NT$15,541
2,100NT$10.75524NT$22,586
3,500NT$10.34800NT$36,218
4,900NT$10.09714NT$49,476
7,000NT$9.84600NT$68,922
Manufacturers Standard Package