
512-26-4400-SV-0007F | |
|---|---|
DigiKey Part Number | 1175-2319-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-4400-SV-0007F |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$119.00000 | NT$119 |
| 10 | NT$101.20000 | NT$1,012 |
| 25 | NT$94.88000 | NT$2,372 |
| 50 | NT$90.32000 | NT$4,516 |
| 100 | NT$86.01000 | NT$8,601 |
| 250 | NT$80.62400 | NT$20,156 |
| 500 | NT$76.77400 | NT$38,387 |
| 1,000 | NT$73.11000 | NT$73,110 |
| 2,500 | NT$68.53720 | NT$171,343 |

