Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

513-26-4400-BL-0014F

DigiKey Part Number
1175-2350-ND
Manufacturer
Manufacturer Product Number
513-26-4400-BL-0014F
Description
CABLE MOD 4P4C PLUG TO CABLE 14'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Black
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$198.00000NT$198
10NT$168.30000NT$1,683
25NT$157.72000NT$3,943
50NT$150.20000NT$7,510
100NT$143.02000NT$14,302
250NT$134.06400NT$33,516
500NT$127.66800NT$63,834
1,000NT$121.57900NT$121,579
2,500NT$113.97680NT$284,942
Manufacturers Standard Package