
911M-2-3-00500-G | |
|---|---|
DigiKey Part Number | 1175-1902-ND |
Manufacturer | |
Manufacturer Product Number | 911M-2-3-00500-G |
Description | FIBER OPTIC CBL LC-LC DUPLEX 5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$950.00000 | NT$950 |
| 20 | NT$768.90000 | NT$15,378 |
| 40 | NT$732.22500 | NT$29,289 |
| 60 | NT$711.56667 | NT$42,694 |
| 100 | NT$686.40000 | NT$68,640 |
| 260 | NT$641.70000 | NT$166,842 |
| 500 | NT$614.17000 | NT$307,085 |

