
913M-2-3-01500-G | |
|---|---|
DigiKey Part Number | 1175-1914-ND |
Manufacturer | |
Manufacturer Product Number | 913M-2-3-01500-G |
Description | FIBER OPTIC CBL LC-ST DUPLEX 15M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige, Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,505.00000 | NT$1,505 |
| 10 | NT$1,279.10000 | NT$12,791 |
| 30 | NT$1,183.70000 | NT$35,511 |
| 50 | NT$1,141.82000 | NT$57,091 |
| 100 | NT$1,087.37000 | NT$108,737 |
| 250 | NT$1,019.39200 | NT$254,848 |

