1 mH Shielded Drum Core, Wirewound Inductor 700 mA 1.586Ohm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH127-102M

DigiKey Part Number
4044-SPRH127-102MTR-ND - Tape & Reel (TR)
4044-SPRH127-102MCT-ND - Cut Tape (CT)
4044-SPRH127-102MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH127-102M
Description
FIXED IND 1MH 700MA 1.586 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 700 mA 1.586Ohm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
EDA/CAD Models
SPRH127-102M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.586Ohm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Features
Drum Core, High Current, Low DCR
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
1275
Current Rating (Amps)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current - Saturation (Isat)
1.01A
Height - Seated (Max)
0.307" (7.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$42.00000NT$42
10NT$34.50000NT$345
100NT$28.38000NT$2,838
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$23.80800NT$11,904
1,000NT$22.45000NT$22,450
1,500NT$21.69333NT$32,540
2,500NT$20.77640NT$51,941
3,500NT$20.19400NT$70,679
5,000NT$19.59520NT$97,976
12,500NT$19.18824NT$239,853
Manufacturers Standard Package