
SPRH127-151M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-151MTR-ND - Tape & Reel (TR) 4044-SPRH127-151MCT-ND - Cut Tape (CT) 4044-SPRH127-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-151M |
Description | FIXED IND 150UH 1.9A 247 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.9 A 247mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 247mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 2.6A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$42.00000 | NT$42 |
| 10 | NT$34.80000 | NT$348 |
| 100 | NT$28.60000 | NT$2,860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$23.98800 | NT$11,994 |
| 1,000 | NT$22.61900 | NT$22,619 |
| 1,500 | NT$21.85600 | NT$32,784 |
| 2,500 | NT$20.93240 | NT$52,331 |
| 3,500 | NT$20.34571 | NT$71,210 |
| 5,000 | NT$19.74220 | NT$98,711 |
| 12,500 | NT$19.33224 | NT$241,653 |

