


AMMBT2222AM-HF | |
|---|---|
DigiKey Part Number | 641-AMMBT2222AM-HFTR-ND - Tape & Reel (TR) 641-AMMBT2222AM-HFCT-ND - Cut Tape (CT) 641-AMMBT2222AM-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMBT2222AM-HF |
Description | AUTOMOTIVE TRANS NPN 75V 265MW S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 265 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Package / Case SOT-723 |
Current - Collector Cutoff (Max) 10nA | Supplier Device Package SOT-723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$8.50000 | NT$85 |
| 100 | NT$5.31000 | NT$531 |
| 500 | NT$3.95200 | NT$1,976 |
| 1,000 | NT$3.51200 | NT$3,512 |
| 2,000 | NT$3.14000 | NT$6,280 |
| 5,000 | NT$2.73680 | NT$13,684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$2.48740 | NT$24,874 |
| 20,000 | NT$2.27755 | NT$45,551 |
| 30,000 | NT$2.17060 | NT$65,118 |
| 50,000 | NT$2.05044 | NT$102,522 |
| 70,000 | NT$1.97927 | NT$138,549 |
| 100,000 | NT$1.91012 | NT$191,012 |



