CDSV6-99SD-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: NT$4.04127
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: NT$8.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 15,418
Unit Price: NT$7.00000
Datasheet
CPDV6-5V0U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSV6-99SD-G

DigiKey Part Number
CDSV6-99SD-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSV6-99SD-G
Description
DIODE ARRAY GP 75V 215MA SOT-363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 75 V 215mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$2.77567NT$8,327
6,000NT$2.58633NT$15,518
9,000NT$2.41556NT$21,740
15,000NT$2.35260NT$35,289
21,000NT$2.29590NT$48,214
30,000NT$2.20340NT$66,102
75,000NT$2.12523NT$159,392
150,000NT$1.95193NT$292,790
Manufacturers Standard Package