Diode 600 V 1A Surface Mount 1206/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CURN103-HF

DigiKey Part Number
641-1488-2-ND - Tape & Reel (TR)
641-1488-1-ND - Cut Tape (CT)
641-1488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CURN103-HF
Description
DIODE STANDARD 600V 1A 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount 1206/SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1206/SOD-123
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$23.00000NT$23
10NT$13.80000NT$138
100NT$8.85000NT$885
500NT$6.67600NT$3,338
1,000NT$5.98900NT$5,989
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$5.11400NT$15,342
6,000NT$4.67333NT$28,040
9,000NT$4.44889NT$40,040
15,000NT$4.20120NT$63,018
21,000NT$4.19133NT$88,018
30,000NT$3.77593NT$113,278
Manufacturers Standard Package