
CZRB5353B-HF | |
|---|---|
DigiKey Part Number | 641-1807-2-ND - Tape & Reel (TR) 641-1807-1-ND - Cut Tape (CT) 641-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5353B-HF |
Description | DIODE ZENER 16V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$37.00000 | NT$37 |
| 10 | NT$23.10000 | NT$231 |
| 100 | NT$15.07000 | NT$1,507 |
| 500 | NT$11.62400 | NT$5,812 |
| 1,000 | NT$10.51400 | NT$10,514 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$9.10400 | NT$27,312 |
| 6,000 | NT$8.39383 | NT$50,363 |
| 9,000 | NT$8.03200 | NT$72,288 |
| 15,000 | NT$7.62560 | NT$114,384 |
| 21,000 | NT$7.38500 | NT$155,085 |
| 30,000 | NT$7.15110 | NT$214,533 |



