
Z4GP206L-HF | |
|---|---|
DigiKey Part Number | 641-1506-2-ND - Tape & Reel (TR) 641-1506-1-ND - Cut Tape (CT) 641-1506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z4GP206L-HF |
Description | BRIDGE RECT 1PHASE 600V 2A ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS(Z4) |
Datasheet | Datasheet |
EDA/CAD Models | Z4GP206L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ABS(Z4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$44.00000 | NT$44 |
| 10 | NT$27.90000 | NT$279 |
| 100 | NT$18.46000 | NT$1,846 |
| 500 | NT$14.39200 | NT$7,196 |
| 1,000 | NT$13.08300 | NT$13,083 |
| 2,000 | NT$12.14700 | NT$24,294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$10.78980 | NT$53,949 |
| 10,000 | NT$10.05330 | NT$100,533 |
| 15,000 | NT$9.92393 | NT$148,859 |

