



AC-1514-06-BU | |
---|---|
DigiKey Part Number | 4771-AC-1514-06-BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-1514-06-BU |
Description | CORD 14/3 SJT C14/C15 6' BLUE |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Blue IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$536.00000 | NT$536 |
10 | NT$509.40000 | NT$5,094 |
20 | NT$482.50000 | NT$9,650 |
50 | NT$455.68000 | NT$22,784 |
100 | NT$428.83000 | NT$42,883 |
250 | NT$407.48000 | NT$101,870 |
500 | NT$362.03600 | NT$181,018 |