



L8S24-SMX2 | |
|---|---|
DigiKey Part Number | 4771-L8S24-SMX2-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-SMX2 |
Description | RJ45 Shielded Termination Plug T |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Shielding | Shielded | |
Ratings | Cat8 | |
Termination | IDC | |
Length | 2.291" (58.20mm) | |
Color | Silver | |
Wire Gauge | 22-26 AWG |



