19.44 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.44 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
10-SMD, No Lead (QFN,LCC)

T602-019.44M

DigiKey Part Number
222-T602-019.44MTR-ND - Tape & Reel (TR)
222-T602-019.44MCT-ND - Cut Tape (CT)
222-T602-019.44MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T602-019.44M
Description
XTAL OSC TCXO 19.4400MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.44 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$904.00000NT$904
10NT$792.40000NT$7,924
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250NT$647.40800NT$161,852
Manufacturers Standard Package