Parametric Equivalent

104HC1102K2CM6 | |
|---|---|
DigiKey Part Number | 1572-1555-ND |
Manufacturer | |
Manufacturer Product Number | 104HC1102K2CM6 |
Description | CAP FILM 0.1UF 10% 1KVAC CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 1000V (1kV) Polypropylene (PP) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 1000V (1kV) | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.677" L x 1.181" W (68.00mm x 30.00mm) | |
Height - Seated (Max) | 1.193" (30.30mm) | |
Termination | Threaded, Female | |
Lead Spacing | - | |
Applications | Conduction Cooled; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5,054.00000 | NT$5,054 |
| 12 | NT$4,412.25000 | NT$52,947 |
| 52 | NT$4,197.13462 | NT$218,251 |


