1 µF Film Capacitor 600V Polypropylene (PP) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105HC3600K2EM8

DigiKey Part Number
1572-1558-ND
Manufacturer
Manufacturer Product Number
105HC3600K2EM8
Description
CAP FILM 1UF 10% 600VAC CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 600V Polypropylene (PP) Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
600V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
0.5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
2.205" L x 1.189" W (56.00mm x 30.20mm)
Height - Seated (Max)
2.618" (66.50mm)
Termination
Threaded, Female
Lead Spacing
-
Applications
Conduction Cooled; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$10,652.00000NT$10,652
10NT$9,599.50000NT$95,995