
106AXZ025M | |
|---|---|
DigiKey Part Number | 1572-106AXZ025MTR-ND - Tape & Reel (TR) 1572-106AXZ025MCT-ND - Cut Tape (CT) 1572-106AXZ025MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 106AXZ025M |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.21Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.232" (5.90mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 23.21Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UT106M025HCHTA | NextGen Components | 800,000 | 3372-UT106M025HCHTATR-ND | NT$4.53700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$7.90000 | NT$79 |
| 50 | NT$5.80000 | NT$290 |
| 100 | NT$5.13000 | NT$513 |
| 500 | NT$3.96200 | NT$1,981 |
| 1,000 | NT$3.59500 | NT$3,595 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$3.59500 | NT$3,595 |
| 2,000 | NT$3.28850 | NT$6,577 |
| 3,000 | NT$3.13333 | NT$9,400 |
| 5,000 | NT$2.96080 | NT$14,804 |
| 7,000 | NT$2.85929 | NT$20,015 |
| 10,000 | NT$2.76120 | NT$27,612 |

