10 µF Film Capacitor 700V Polypropylene (PP) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106LC5700K5PM8

DigiKey Part Number
1572-1613-ND
Manufacturer
Manufacturer Product Number
106LC5700K5PM8
Description
CAP FILM 10UF 10% 700VAC CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 700V Polypropylene (PP) Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
700V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
0.6 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.937" L x 3.937" W (100.00mm x 100.00mm)
Height - Seated (Max)
2.146" (54.50mm)
Termination
Threaded, Female
Lead Spacing
-
Applications
Conduction Cooled; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$12,799.00000NT$12,799
10NT$11,603.50000NT$116,035
Manufacturers Standard Package