
135LC3600KL505HM6 | |
|---|---|
DigiKey Part Number | 1572-1566-ND |
Manufacturer | |
Manufacturer Product Number | 135LC3600KL505HM6 |
Description | CAP FILM 1.32UF 10% 600VAC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.32 µF Film Capacitor 600V Polypropylene (PP) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Conduction Cooled; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6,230.00000 | NT$6,230 |
| 12 | NT$5,469.50000 | NT$65,634 |
| 51 | NT$5,217.39216 | NT$266,087 |

