QPC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205QPC250KA3A1L

DigiKey Part Number
1572-1524-ND
Manufacturer
Manufacturer Product Number
205QPC250KA3A1L
Description
CAP FILM 2UF 10% 250VAC CHAS MT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
2µF
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
Polyester, Metallized
Operating Temperature
-25°C ~ 70°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.811" L x 0.512" W (46.00mm x 13.00mm)
Height - Seated (Max)
0.965" (24.50mm)
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.