2200 pF Film Capacitor 70V 100V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225P22291WD3

DigiKey Part Number
338-3428-ND
Manufacturer
Manufacturer Product Number
225P22291WD3
Description
CAP FILM 2200PF 10% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 70V 100V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
225P22291WD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
70V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.700" L x 0.252" W (17.78mm x 6.40mm)
Height - Seated (Max)
0.350" (8.90mm)
Termination
PC Pins
Lead Spacing
0.375" (9.52mm)
Applications
Audio; DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,094
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$104.00000NT$104
10NT$72.10000NT$721
50NT$59.62000NT$2,981
100NT$55.75000NT$5,575
500NT$49.20600NT$24,603
1,000NT$47.18000NT$47,180
2,500NT$45.04080NT$112,602
5,000NT$43.75060NT$218,753
Manufacturers Standard Package