QPC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255QPC250KA3A1L

DigiKey Part Number
1572-1530-ND
Manufacturer
Manufacturer Product Number
255QPC250KA3A1L
Description
CAP FILM 2.5UF 250VAC CHAS MT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
2.5µF
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
Polyester, Metallized
Operating Temperature
-25°C ~ 70°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.811" L x 0.512" W (46.00mm x 13.00mm)
Height - Seated (Max)
0.965" (24.50mm)
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.