
255QPC250KA3A1LL | |
|---|---|
DigiKey Part Number | 1572-1531-ND |
Manufacturer | |
Manufacturer Product Number | 255QPC250KA3A1LL |
Description | CAP FILM 2.5UF 250VAC CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 2.5µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | Polyester, Metallized | |
Operating Temperature | -25°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.811" L x 0.512" W (46.00mm x 13.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Rectangular Box |

