334HC6102K4TM6 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: NT$10,368.00000
Datasheet
0.33 µF Film Capacitor 1000V (1kV) Polypropylene (PP) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334HC6102K4TM6

DigiKey Part Number
1572-1582-ND
Manufacturer
Manufacturer Product Number
334HC6102K4TM6
Description
CAP FILM 0.33UF 1KVAC CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 1000V (1kV) Polypropylene (PP) Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
1000V (1kV)
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
2.362" L x 2.362" W (60.00mm x 60.00mm)
Height - Seated (Max)
1.193" (30.30mm)
Termination
Threaded, Female
Lead Spacing
-
Applications
Conduction Cooled; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$14,343.00000NT$14,343
10NT$13,080.50000NT$130,805