
664HC6800K2EM8 | |
|---|---|
DigiKey Part Number | 1572-1601-ND |
Manufacturer | |
Manufacturer Product Number | 664HC6800K2EM8 |
Description | CAP FILM 0.66UF 800VAC CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.66 µF Film Capacitor 800V Polypropylene (PP) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 800V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.205" L x 2.598" W (56.00mm x 66.00mm) | |
Height - Seated (Max) | 1.193" (30.30mm) | |
Termination | Threaded, Female | |
Lead Spacing | - | |
Applications | Conduction Cooled; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15,533.00000 | NT$15,533 |
| 10 | NT$14,165.80000 | NT$141,658 |

