
MCM01-009EF681J-F | |
|---|---|
DigiKey Part Number | 338-1360-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-009EF681J-F |
Description | CAP MICA 680PF 5% 1KV SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 1 kV Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 680 pF | Features RF, High Frequency |
Tolerance ±5% | Size / Dimension 0.460" L x 0.400" W (11.68mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | NT$474.89000 | NT$94,978 |


