0.047 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX473K305D

DigiKey Part Number
1572-1783-ND
Manufacturer
Manufacturer Product Number
MPX473K305D
Description
CAP FILM 0.047UF 10% 305VAC RAD
Customer Reference
Detailed Description
0.047 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,966
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$16.00000NT$16
10NT$9.60000NT$96
50NT$7.18000NT$359
100NT$6.44000NT$644
700NT$4.97429NT$3,482
1,400NT$4.61929NT$6,467
2,800NT$4.32750NT$12,117
5,600NT$4.08732NT$22,889
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.