
MPX684K305E | |
|---|---|
DigiKey Part Number | 1572-1796-ND |
Manufacturer | |
Manufacturer Product Number | MPX684K305E |
Description | CAP FILM 0.68UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$41.00000 | NT$41 |
| 10 | NT$26.90000 | NT$269 |
| 50 | NT$21.14000 | NT$1,057 |
| 240 | NT$17.58333 | NT$4,220 |
| 720 | NT$15.87778 | NT$11,432 |
| 1,200 | NT$15.24750 | NT$18,297 |
| 2,640 | NT$14.43561 | NT$38,110 |
| 5,040 | NT$13.89127 | NT$70,012 |

