Parametric Equivalent

RA6105K250 | |
|---|---|
DigiKey Part Number | 338-RA6105K250-ND |
Manufacturer | |
Manufacturer Product Number | RA6105K250 |
Description | FILM/M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.240" W (16.50mm x 6.10mm) | |
Height - Seated (Max) | 0.339" (8.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$86.44420 | NT$432,221 |


