SFA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFA66T10K475B-F

DigiKey Part Number
338-4451-ND
Manufacturer
Manufacturer Product Number
SFA66T10K475B-F
Description
CAP FILM 10UF 10% 660VAC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.810" (20.57mm)
Part Status
Active
Size / Dimension
2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Capacitance
10µF
Height - Seated (Max)
4.870" (123.70mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
660V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$1,140.00000NT$1,140
10NT$933.70000NT$9,337
63NT$842.25397NT$53,062
126NT$818.31746NT$103,108
Manufacturers Standard Package

Other Suppliers on DigiKey

17In Stock
Ships from WEC