10 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
(CDE) Series - UNL

UNL10W10K-F

DigiKey Part Number
338-1374-ND
Manufacturer
Manufacturer Product Number
UNL10W10K-F
Description
CAP FILM 10UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
UNL10W10K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
12 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.134" (54.20mm)
Termination
PC Pins
Lead Spacing
0.500" (12.70mm)
Applications
-
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$1,366.00000NT$1,366
25NT$1,070.68000NT$26,767
50NT$1,035.06000NT$51,753
100NT$1,005.73000NT$100,573
Manufacturers Standard Package