
Z26S5892MT5A4 | |
|---|---|
DigiKey Part Number | 338-Z26S5892MT5A4-ND |
Manufacturer | |
Manufacturer Product Number | Z26S5892MT5A4 |
Description | CAP FILM 92UF -1% +5% 580VAC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 92 µF Film Capacitor 580V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -1%, +5% | |
Voltage Rating - AC | 580V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 7.500" (190.50mm) | |
Termination | Threaded, Male | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3,524.00000 | NT$3,524 |
| 25 | NT$2,934.44000 | NT$73,361 |
| 50 | NT$2,863.38000 | NT$143,169 |
| 100 | NT$2,804.82000 | NT$280,482 |

