
Z93S4024PN | |
|---|---|
DigiKey Part Number | 338-Z93S4024PN-ND |
Manufacturer | |
Manufacturer Product Number | Z93S4024PN |
Description | CAP FILM 24UF 3% 400VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 µF Film Capacitor 400V Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.910" L x 1.910" W (73.91mm x 48.51mm) | |
Height - Seated (Max) | 3.250" (82.55mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$359.00000 | NT$359 |
| 10 | NT$273.40000 | NT$2,734 |
| 50 | NT$239.20000 | NT$11,960 |
| 100 | NT$228.61000 | NT$22,861 |
| 500 | NT$210.69200 | NT$105,346 |
| 1,000 | NT$205.13700 | NT$205,137 |

