
CXLA150F-12-B1 | |
|---|---|
DigiKey Part Number | 1776-CXLA150F-12-B1-ND |
Manufacturer | |
Manufacturer Product Number | CXLA150F-12-B1 |
Description | MEDICAL&ITE EXTERNAL ADAPTER,150 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Cosel USA, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 39" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.11" L x 2.96" W x 1.12" H (155.3mm x 75.3mm x 28.5mm) |
Voltage - Output 12V | Approval Agency CCC, CE, cUL, EAC, FCC, KC, PSE, TUV, UKCA, UL |
Current - Output (Max) 12.5A | Standard Number 60601-1; 62368-1 |
Power (Watts) 150 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,147.00000 | NT$2,147 |
| 10 | NT$1,824.70000 | NT$18,247 |
| 100 | NT$1,551.32000 | NT$155,132 |


