
MGFW62415 | |
|---|---|
DigiKey Part Number | 1776-1994-ND |
Manufacturer | |
Manufacturer Product Number | MGFW62415 |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFW62415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$927.00000 | NT$927 |
| 5 | NT$892.40000 | NT$4,462 |
| 10 | NT$878.00000 | NT$8,780 |
| 30 | NT$855.53333 | NT$25,666 |
| 50 | NT$845.26000 | NT$42,263 |
| 100 | NT$831.50000 | NT$83,150 |
| 250 | NT$813.62400 | NT$203,406 |

