
JB3030AWT-P-B35EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030AWT-P-B35EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB3030AWT-P-B35EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB3030AWT-P-B35EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030AWT-P-B35EA0000-N0000001 |
Description | LED J WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.60000 | NT$26 |
| 100 | NT$2.21000 | NT$221 |
| 500 | NT$1.98800 | NT$994 |
| 1,000 | NT$1.90100 | NT$1,901 |
| 2,000 | NT$1.81650 | NT$3,633 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.71080 | NT$8,554 |
| 10,000 | NT$1.63460 | NT$16,346 |
| 15,000 | NT$1.59153 | NT$23,873 |
| 25,000 | NT$1.53888 | NT$38,472 |
| 35,000 | NT$1.50511 | NT$52,679 |
| 50,000 | NT$1.47010 | NT$73,505 |


