
JB3030CWT-F-B50EA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030CWT-F-B50EA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB3030CWT-F-B50EA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB3030CWT-F-B50EA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-F-B50EA0000-NZ000001 |
Description | JB3030C 3V F CLASS WHITE LEDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.67V 55mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 232 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 116° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 32lm (Typ) | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Flux @ 25°C, Current - Test 34lm (Typ) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 55mA | Thermal Resistance of Package 4.5°C/W |
Voltage - Forward (Vf) (Typ) 2.67V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$4.40000 | NT$44 |
| 100 | NT$3.80000 | NT$380 |
| 500 | NT$3.42600 | NT$1,713 |
| 1,000 | NT$3.27400 | NT$3,274 |
| 2,000 | NT$3.12900 | NT$6,258 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$2.98975 | NT$11,959 |
| 8,000 | NT$2.85663 | NT$22,853 |
| 12,000 | NT$2.78133 | NT$33,376 |
| 20,000 | NT$2.68930 | NT$53,786 |
| 28,000 | NT$2.63029 | NT$73,648 |
| 40,000 | NT$2.56908 | NT$102,763 |

