
73M1R100F | |
|---|---|
DigiKey Part Number | 60-73M1R100FTR-ND - Tape & Reel (TR) 60-73M1R100FCT-ND - Cut Tape (CT) 60-73M1R100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73M1R100F |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73M1R100F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.244" L x 0.122" W (6.20mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$36.00000 | NT$36 |
| 10 | NT$23.80000 | NT$238 |
| 25 | NT$20.32000 | NT$508 |
| 50 | NT$18.16000 | NT$908 |
| 100 | NT$16.32000 | NT$1,632 |
| 250 | NT$14.30400 | NT$3,576 |
| 500 | NT$13.04000 | NT$6,520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$11.96700 | NT$11,967 |
| 2,000 | NT$11.05400 | NT$22,108 |
| 3,000 | NT$10.58533 | NT$31,756 |
| 5,000 | NT$10.05520 | NT$50,276 |
| 7,000 | NT$9.73914 | NT$68,174 |
| 10,000 | NT$9.43050 | NT$94,305 |

