10k Ohm ±2% 80mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752101103GPTR7

DigiKey Part Number
60-752101103GPTR7TR-ND - Tape & Reel (TR)
60-752101103GPTR7CT-ND - Cut Tape (CT)
60-752101103GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
752101103GPTR7
Description
RES ARRAY 9 RES 10K OHM 10SRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 80mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
CTS Resistor Products
Power Per Element
80mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
10-SRT
Resistance (Ohms)
10k
Size / Dimension
0.565" L x 0.080" W (14.35mm x 2.03mm)
Tolerance
±2%
Height - Seated (Max)
0.100" (2.53mm)
Number of Resistors
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
752101103GPCTS Resistor Products55060-752101103GP-NDNT$174.00000Parametric Equivalent
In-Stock: 20,397
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$158.00000NT$158
10NT$106.70000NT$1,067
25NT$92.84000NT$2,321
50NT$84.12000NT$4,206
100NT$76.74000NT$7,674
250NT$68.64800NT$17,162
500NT$63.58600NT$31,793
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$59.28600NT$59,286
2,000NT$55.63500NT$111,270
3,000NT$53.75967NT$161,279
5,000NT$51.63920NT$258,196
7,000NT$51.05429NT$357,380
Manufacturers Standard Package