
753091472GPTR7 | |
|---|---|
DigiKey Part Number | 60-753091472GPTR7TR-ND - Tape & Reel (TR) 60-753091472GPTR7CT-ND - Cut Tape (CT) 60-753091472GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 753091472GPTR7 |
Description | RES ARRAY 8 RES 4.7K OHM 9SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 40mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT |
Datasheet | Datasheet |
Category | Number of Pins 9 |
Manufacturer CTS Resistor Products | Power Per Element 40mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 9-SRT |
Resistance (Ohms) 4.7k | Size / Dimension 0.270" L x 0.080" W (6.86mm x 2.03mm) |
Tolerance ±2% | Height - Seated (Max) 0.100" (2.53mm) |
Number of Resistors 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$146.00000 | NT$146 |
| 10 | NT$98.50000 | NT$985 |
| 25 | NT$85.60000 | NT$2,140 |
| 50 | NT$77.54000 | NT$3,877 |
| 100 | NT$70.67000 | NT$7,067 |
| 250 | NT$63.14800 | NT$15,787 |
| 500 | NT$58.44200 | NT$29,221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$54.44500 | NT$54,445 |
| 2,000 | NT$51.05050 | NT$102,101 |
| 3,000 | NT$49.30733 | NT$147,922 |
| 5,000 | NT$47.33560 | NT$236,678 |
| 7,000 | NT$46.48729 | NT$325,411 |

